
* Images are for reference only
MQ1N8162US/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MQ1N8162US/TR
- JLCPCB Part #
- C20296289
- Package
- MELF-SQ(A)
- Description
- -55℃~+175℃ 150W@10/1000us 25V 28.5V 3.6A 41.6V 4pF 500nA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-SQ(A) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.0808
200+
$32.3521
500+
$31.2713
1000+
$30.7365
Welcome back, may I help you?