
* Images are for reference only
MQ1N8158
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MQ1N8158
- JLCPCB Part #
- C2631625
- Package
- Plugin,D2xL4mm
- Description
- -55℃~+175℃ 150W 17V 19V 27.7V 500nA Bidirectional TVS 插件,D2xL4mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.3326
200+
$14.8343
500+
$14.3132
1000+
$14.0551
Welcome back, may I help you?