
* Images are for reference only
MPT-36C/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPT-36C/TR
- JLCPCB Part #
- C6097615
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 23A 2uA 36V 42.4V 54.3V Bidirectional TVS DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.1407
200+
$25.1937
500+
$24.3517
1000+
$23.9355
Welcome back, may I help you?