
* Images are for reference only
MPLAD7.5KP13CA/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD7.5KP13CA/TR
- JLCPCB Part #
- C2448973
- Package
- Mini-PLAD
- Description
- -55℃~+150℃ 13V 14.4V 21.5V 349A 7.5kW Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Mini-PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2071
200+
$3.5643
500+
$3.4393
1000+
$3.3768
Welcome back, may I help you?