
* Images are for reference only
MCP6141T-E/MS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6141T-E/MS
- JLCPCB Part #
- C625501
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 1.4V~6V 1.8uV/℃ 170nV/√Hz@1kHz 1pA 3mV 60V/us 7V 80dB MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2303
10+
$1.0199
30+
$0.9059
100+
$0.7758
500+
$0.7180
1000+
$0.6907
Related Products
Welcome back, may I help you?