
* Images are for reference only
MPLAD6.5KP30AE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD6.5KP30AE3/TR
- JLCPCB Part #
- C3715109
- Package
- PLAD
- Description
- -55℃~+150℃ 10uA 135A 30V 33.3V 48.4V 6.5kW IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8585
200+
$2.2686
500+
$2.1883
1000+
$2.1482
Welcome back, may I help you?