
* Images are for reference only
MIC37502BU TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC37502BU TR
- JLCPCB Part #
- C20754097
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 1.24V~5.5V 100mA 500mV@(5A) 5A 6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6349
200+
$3.4457
750+
$3.3303
1500+
$3.2742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?