
* Images are for reference only
MPLAD36KP51CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPLAD36KP51CAE3/TR
- JLCPCB Part #
- C6992730
- Package
- PLAD
- Description
- 10uA 36kW@10/1000us 437A 51V 56.7V 82.4V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS PLAD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.5478
200+
$52.8881
500+
$51.1205
1000+
$50.2471
Welcome back, may I help you?