
* Images are for reference only
MPC8020-206
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MPC8020-206
- JLCPCB Part #
- C3766958
- Package
- 0402
- Description
- -55℃~+125℃ 2pF ±10% 0402 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8787
200+
$1.1143
400+
$1.0757
800+
$1.0565
Welcome back, may I help you?