This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6KE22CA

Extended
Manufacturer
Microchip Tech
MFR.Part #
MP6KE22CA
JLCPCB Part #
C2634717
Package
T-18
Description
-65℃~+150℃ 18.8V 1uA 20.9V 20A 30.6V 600W Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS T-18 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4328
200+ $1.3293
400+ $1.2825
800+ $1.2599
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons