
* Images are for reference only
JANTXV1N5643A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N5643A
- JLCPCB Part #
- C3710035
- Package
- DO-13(DO-202AA)
- Description
- -65℃~+175℃ 1.5kW 23.1V 25.7V 37.5V 40A 5uA IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13(DO-202AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$69.1375
200+
$26.7560
500+
$25.8155
1000+
$25.3516
Welcome back, may I help you?