
* Images are for reference only
MP4KE18CAE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MP4KE18CAE3/TR
- JLCPCB Part #
- C5776267
- Package
- DO-41
- Description
- 15.3V 16A@10/1000us 17.1V 1uA 25.2V 400W@10/1000us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-41 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4422
200+
$2.5705
500+
$2.4851
1000+
$2.4432
Related Products
Welcome back, may I help you?