
* Images are for reference only
MP4KE160A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MP4KE160A
- JLCPCB Part #
- C2634950
- Package
- DO-41(DO-204AL)
- Description
- -65℃~+150℃ 1.8A 136V 152V 1uA 219V 400W IEC 61000-4-2、IEC 61000-4-4 TVS DO-41(DO-204AL) ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8346
200+
$1.0968
500+
$1.0582
1000+
$1.0405
Welcome back, may I help you?