This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC39100-3.3BS TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC39100-3.3BS TR
JLCPCB Part #
C19596156
Package
SOT-223
Description
-40℃~+125℃ 1 16V 1A 3.3V 410mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6278
200+ $1.0486
500+ $1.0131
1000+ $0.9970

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons