This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MNS2N2222AUBP/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MNS2N2222AUBP/TR
JLCPCB Part #
C3202368
Package
SMD-3P
Description
-65℃~+200℃@(Tj) 100@150mA,10V 1V@500mA,50mA 500mW 50V 50nA 800mA NPN SMD-3P Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.9042
200+ $13.5076
500+ $13.0323
1000+ $12.7987

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons