
* Images are for reference only
MICRF505BML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MICRF505BML-TR
- JLCPCB Part #
- C19438816
- Package
- QFN-32(5x5)
- Description
- -111dBm -40℃~+85℃ 10dBm 13mA 200Kbps 28mA 2V~2.5V 850MHz~950MHz QFN-32(5x5) RF Transceiver ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3105
200+
$4.1149
500+
$3.9769
1000+
$3.9094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?