This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N3041DUR-1

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTXV1N3041DUR-1
JLCPCB Part #
C6211622
Package
DO-213AB(MELF,LL41)
Description
-55℃~+175℃ 1 Independent 10uA@56V 175Ω 1W 75V ±1% DO-213AB(MELF,LL41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 272

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $138.0522
200+ $55.0850
500+ $53.2436
1000+ $52.3333
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons