
* Images are for reference only
MIC812LUY-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC812LUY-TR
- JLCPCB Part #
- C626222
- Package
- SOT-143-4
- Description
- -40℃~+85℃@(TA) 1 140ms 1V~5.5V 4.63V Active High Manual reset input Push-pull Voltage monitor SOT-143-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8762
10+
$0.7071
30+
$0.6233
100+
$0.5396
500+
$0.4897
1000+
$0.4639
Welcome back, may I help you?