
* Images are for reference only
MIC803-29D2VM3-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC803-29D2VM3-TR
- JLCPCB Part #
- C626151
- Package
- SOT-23
- Description
- -40℃~+125℃@(TJ) 1 1V~5.5V 2.93V 20ms 4.5uA Active Low Open Drain Simple Reset/Power-On Reset SOT-23 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$1.0838
10+
$0.9055
30+
$0.8092
100+
$0.6984
500+
$0.6101
1000+
$0.5877
Related Products
Welcome back, may I help you?