
* Images are for reference only
MIC7122BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC7122BMM
- JLCPCB Part #
- C4368671
- Package
- MSOP-8
- Description
- -40℃~+85℃ 0.5pA 16.5V 2 2.2V~15V 37nV/√Hz@1kHz 3uV/℃ 500pA 700V/ms 85dB 9mV Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1724
1000+
$0.0667
2500+
$0.0644
5000+
$0.0633
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?