
* Images are for reference only
MCP6482T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6482T-E/SN
- JLCPCB Part #
- C623734
- Package
- SOIC-8
- Description
- -40℃~+125℃ 12mA 1pA 2 2.7V/us 4MHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7780
10+
$0.6315
30+
$0.5590
100+
$0.4865
500+
$0.4430
1000+
$0.4205
Related Products
Welcome back, may I help you?