
* Images are for reference only
MIC6270BM5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC6270BM5-TR
- JLCPCB Part #
- C19397651
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 25nA 300ns 300uA 3mV DTL、TTL、CMOS、ECL、MOS SOT-23-5 Comparators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7102
200+
$0.2828
500+
$0.2748
1000+
$0.2700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?