
* Images are for reference only
MIC61300-10YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC61300-10YML-TR
- JLCPCB Part #
- C622494
- Package
- MLF-10L(3x3)
- Description
- -40℃~+85℃ 1 1V 3.6V 350mV@(3A) 3A Fixed Over Current Protection、Over Temperature Protection、Enable Positive MLF-10L(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7300
10+
$4.9321
30+
$4.4457
100+
$4.0379
Welcome back, may I help you?