
* Images are for reference only
MIC5801BV
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5801BV
- JLCPCB Part #
- C3232603
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 4.4V~12V 8 Active High PLCC-28(11.5x11.5) Power Distribution Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 38
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2230
200+
$0.4738
500+
$0.4577
1000+
$0.4496
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?