
* Images are for reference only
MIC5528-2.8YMX-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5528-2.8YMX-T5
- JLCPCB Part #
- C633181
- Package
- XDFN-6-EP(1.2x1.2)
- Description
- -40℃~+125℃@(Tj) 175uVrms 2.8V 260mV@(500mA) 5.5V 500mA 55uA 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive XDFN-6-EP(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7562
10+
$0.6117
30+
$0.5395
100+
$0.4672
500+
$0.4239
1000+
$0.4014
Related Products
Welcome back, may I help you?