
* Images are for reference only
ATSAML21J18B-ANT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATSAML21J18B-ANT
- JLCPCB Part #
- C619391
- Package
- TQFP-64(10x10)
- Description
- -40℃~+105℃ 1.62V~3.63V 12bit 12bit 256KB 32 Bit 32KB 48MHz 51 ARM Cortex-M0+ Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5446
200+
$6.4027
500+
$6.1780
1500+
$6.0672
Welcome back, may I help you?