
* Images are for reference only
MIC5353-2.6YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5353-2.6YMT-TR
- JLCPCB Part #
- C622365
- Package
- UDFN-6(1.6x1.6)
- Description
- -40℃~+125℃ 1 175uA 2.6V 350mV@(500mA) 500mA 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7562
10+
$0.6117
30+
$0.5395
100+
$0.4672
500+
$0.4239
1000+
$0.4014
Related Products
Welcome back, may I help you?