
* Images are for reference only
MIC5335-LLYMT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5335-LLYMT
- JLCPCB Part #
- C17522692
- Package
- MLF-6(1.6x1.6)
- Description
- -40℃~+125℃@(Tj) 180uA 2 2.7V 300mA、300mA 5.5V 65dB@(1kHz) 75mV@(300mA) Fixed Positive MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 523
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6042
200+
$0.6410
523+
$0.6185
1046+
$0.6088
Welcome back, may I help you?