
* Images are for reference only
MIC5325-1.8YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5325-1.8YMT-TR
- JLCPCB Part #
- C622251
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 400mA 5.5V 65dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0936
200+
$0.4236
500+
$0.4091
1000+
$0.4011
Related Products
Welcome back, may I help you?