
* Images are for reference only
MIC5323-3.3YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5323-3.3YMT-TR
- JLCPCB Part #
- C622248
- Package
- TMLF-6(2x2)
- Description
- -40℃~+125℃ 1 150uA 170mV@(300mA) 20uVrms 3.3V 300mA 5.5V 80dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TMLF-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2718
10+
$1.9459
30+
$1.7404
100+
$1.5317
500+
$1.4370
1000+
$1.3952
Related Products
Welcome back, may I help you?