
* Images are for reference only
APT70GR120L
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT70GR120L
- JLCPCB Part #
- C17422812
- Package
- TO-264
- Description
- -55℃~+150℃@(Tj) 1.2kV 160A 2.58mJ 278ns 3.2V@15V,70A 3.82mJ 33ns 544nC 961W NPT (Non-Punch Through) TO-264 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1875
200+
$14.8380
500+
$14.3436
1000+
$14.0971
Welcome back, may I help you?