
* Images are for reference only
MIC5319-5.0YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5319-5.0YML-TR
- JLCPCB Part #
- C622147
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 400mV@(500mA) 40uVrms 5.5V 500mA 5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.2929
10+
$3.2191
30+
$3.1709
100+
$3.1227
Related Products
Welcome back, may I help you?