
* Images are for reference only
MIC5317-2.5YMT-TZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5317-2.5YMT-TZ
- JLCPCB Part #
- C621345
- Package
- UDFN-4-EP(1x1)
- Description
- -40℃~+125℃ 1 2.5V 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4312
10+
$0.3414
30+
$0.3013
100+
$0.2533
500+
$0.2308
1000+
$0.2180
Related Products
Welcome back, may I help you?