
* Images are for reference only
MIC5313-GGYMT TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5313-GGYMT TR
- JLCPCB Part #
- C17543993
- Package
- TMLF-10(2x2)
- Description
- -40℃~+125℃@(Tj) 1.8V、1.8V 2 300mA、300mA 30uVrms 40dB@(20kHz)、65dB@(1kHz) 5.5V 7uA 85mV@(300mA) Fixed Over Current Protection、Over Temperature Protection Positive TMLF-10(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7487
200+
$1.0966
500+
$1.0613
1000+
$1.0420
Related Products
Welcome back, may I help you?