
* Images are for reference only
MIC5310-MKYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5310-MKYML-TR
- JLCPCB Part #
- C622085
- Package
- MLF-8
- Description
- -40℃~+125℃ 100mV@(150mA)、100mV@(150mA) 120uA 150mA 2 2.6V、2.8V 5.5V Fixed Over Current Protection、Over Temperature Protection Positive MLF-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2129
200+
$0.4704
500+
$0.4543
1000+
$0.4462
Welcome back, may I help you?