
* Images are for reference only
MIC5305-3.0BD5TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5305-3.0BD5TR
- JLCPCB Part #
- C3745206
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 20uVrms 3V 5.5V 85dB@(1kHz) 85mV@(150mA) 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5989
200+
$0.2312
500+
$0.2232
1000+
$0.2200
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?