This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5305-2.8BD5TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5305-2.8BD5TR
JLCPCB Part #
C3745472
Package
TSOT-23-5
Description
-40℃~+125℃@(Tj) 1 150mA 2.8V 20uVrms 5.5V 60mV@(150mA) 85dB@(1kHz) 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5989
200+ $0.2312
500+ $0.2232
1000+ $0.2200

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons