
* Images are for reference only
MIC5303-2.5YMT-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5303-2.5YMT-TR
- JLCPCB Part #
- C219840
- Package
- UDFN-4-EP(1.2x1.6)
- Description
- -40℃~+125℃@(Tj) 1 120uVrms 2.5V 200mV@(300mA) 300mA 5.5V 65dB@(1kHz) 85uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3003
10+
$0.2939
30+
$0.2890
100+
$0.2858
Welcome back, may I help you?