
* Images are for reference only
MIC5283-5.0YML-T5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5283-5.0YML-T5
- JLCPCB Part #
- C633081
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 120V 14uA 150mA 2.8V@(150mA) 5V 75dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0790
200+
$0.8043
500+
$0.7771
1000+
$0.7626
Related Products
Welcome back, may I help you?