
* Images are for reference only
MIC5282YMME
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5282YMME
- JLCPCB Part #
- C636617
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 1.27V~5.5V 11uA 120V 3V@(50mA) 50mA Adjustable Over Current Protection、Over Temperature Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4808
200+
$0.1861
500+
$0.1795
1000+
$0.1763
Related Products
Welcome back, may I help you?