
* Images are for reference only
2N3506AL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 2N3506AL
- JLCPCB Part #
- C5887461
- Package
- TO-5AA
- Description
- -65℃~+200℃@(Tj) 1.5V 1W 1uA 3A 40V 50@500mA,1V NPN TO-5AA Bipolar (BJT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.7440
200+
$13.4641
500+
$13.0146
1000+
$12.7922
Welcome back, may I help you?