
* Images are for reference only
MIC5264-OFYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5264-OFYML-TR
- JLCPCB Part #
- C621993
- Package
- SON-10-EP(2.5x2.5)
- Description
- -40℃~+125℃ 1.5V、2.9V 2 5.5V Fixed Positive SON-10-EP(2.5x2.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8811
200+
$0.3415
500+
$0.3303
1000+
$0.3238
Related Products
Welcome back, may I help you?