
* Images are for reference only
MIC5253-2.6YC5-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5253-2.6YC5-TR
- JLCPCB Part #
- C625909
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 100mA 100uA 2.6V 300mV@(100mA) 30uVrms 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5095
200+
$0.1984
500+
$0.1903
1000+
$0.1871
Related Products
Welcome back, may I help you?