
* Images are for reference only
MIC5250-3.3BMM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5250-3.3BMM
- JLCPCB Part #
- C3751478
- Package
- MSOP-10
- Description
- -40℃~+125℃@(Tj) 150mA 150uA 2 200mV@(150mA) 3.3V 30uVrms 50dB@(120Hz) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5989
200+
$0.2312
500+
$0.2232
1000+
$0.2200
Related Products
Welcome back, may I help you?