
* Images are for reference only
AT32AP7002-CTUT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT32AP7002-CTUT
- JLCPCB Part #
- C3216683
- Package
- CTBGA-196
- Description
- -40℃~+85℃ 1.65V~1.95V 150MHz 16bit 32 Bit 32KB 85 AVR Built-in ROMless CTBGA-196 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 945
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1103
200+
$6.2345
500+
$6.0154
945+
$5.9075
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?