
* Images are for reference only
MIC5245-3.2M5 TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5245-3.2M5 TR
- JLCPCB Part #
- C17207589
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 100uA 150mA 200mV@(150mA) 3.2V 30uVrms 50dB@(120Hz) 6V Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1567
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6101
200+
$0.2441
500+
$0.2361
1000+
$0.2312
Welcome back, may I help you?