
* Images are for reference only
JANTX1N758CUR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N758CUR-1/TR
- JLCPCB Part #
- C3735684
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 10V 1uA@8V 500mW 7Ω ±2% DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2605
200+
$4.7453
500+
$4.5794
1000+
$4.4956
Welcome back, may I help you?