
* Images are for reference only
ATMEGA48-20AU
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA48-20AU
- JLCPCB Part #
- C219877
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 10bit 2.7V~5.5V 20MHz 23 256Byte 4KB 512Byte 8 Bit AVR Built-in FLASH TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0992
10+
$3.5175
30+
$3.1727
250+
$2.8231
500+
$2.6619
1000+
$2.5894
Related Products
Welcome back, may I help you?