
* Images are for reference only
MIC5239BM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239BM
- JLCPCB Part #
- C3751565
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~20V 160uVrms 23uA 30V 350mV@(500mA) 500mA Adjustable Over Current Protection、Reverse connection protection、Enable、Thermal Shutdown Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7619
200+
$0.2948
500+
$0.2851
1000+
$0.2803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?