This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5236-3.0YMM-TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5236-3.0YMM-TR
JLCPCB Part #
C628160
Package
MSOP-8
Description
-40℃~+125℃@(Tj) 1 150mA 160uVrms 20uA 300mV@(150mA) 30V 3V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Reverse connection protection、Over Voltage Protection、Short Circuit Protection MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5144
200+ $0.9729
500+ $0.9391
1000+ $0.9230

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons